Description
+
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 350 BAR, Units in BAR, Measurement Sealed Gage (psi)4, Electrical Termination DIN 43650-C, 8 mm-male, Pressure Connector G 1/4-19 (DIN 3852-2)3, Output Type 0.25 Vdc to 10.25 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: MLH350BSG14D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH350BSG14D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0.25 to 10.25 V
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:27 dia x 55 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 350 bar
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:14 to 30 V
-
Response Time:2 ms
-
Electrical Termination:Connector
-
Port Size:G 1/4-19
-
Port Type:Male
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$112.55
3
$110.46
6
$108.38
12
$106.28
25
$104.20
250
$98.99
500 +
$97.96
Click for Quote
Log in
to unlock special pricing