- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH250BSL14E
Description
+
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 250 BAR, Units in BAR, Measurement Sealed Gage (psi)4, Electrical Termination Cable (1 m), Pressure Connector G 1/4-19 (DIN 3852-2)3, Output Type 0.5 Vdc to 4.5 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: MLH250BSL14E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH250BSL14E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:27 dia x 55 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 250 bar
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:7 to 30 V
-
Response Time:2 ms
-
Electrical Termination:Wire Leads
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$137.88
3
$131.30
12
$125.35
30
$119.89
88 +
$114.90
Click for Quote
Log in
to unlock special pricing