- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH250BSD17B
Description
+
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 250 BAR, Units in BAR, Measurement Sealed Gage (psi)4, Electrical Termination M12 x 1 (Brad Harrison micro), Pressure Connector G 1/4 with O-ring Groove3, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: MLH250BSD17B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH250BSD17B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:55 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 250 bar
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:N/A
-
Response Time:2 ms
-
Electrical Termination:N/A
-
Port Size:N/A
-
Port Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$165.20
6
$143.33
13
$137.56
19
$135.50
25 +
$127.73
Click for Quote
Log in
to unlock special pricing