- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH200PGT01B
Honeywell
MLH200PGT01B
Pressure Sensor 0psi to 200psi Gage 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH200PGT01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Media:N/A
-
Output Voltage:N/A
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:N/A
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 200 psi
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Response Time:2 ms
-
Electrical Termination:Deutsch
-
Port Size:1/4-18 NPT
-
Port Type:N/A