Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MLH200BSD01B

Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 200 BAR, Units in BAR, Measurement Sealed Gage (psi) ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 200 BAR, Units in BAR, Measurement Sealed Gage (psi)4, Electrical Termination M12 x 1 (Brad Harrison micro), Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: MLH200BSD01B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: MLH200BSD01B
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026204000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Media: Air,Gas,Liquid
Output Voltage: 4 to 20 mA
Mounting: Stud
Operating Temperature: -40 to 125 °C
Dimension: 27 dia x 55 mm
Device Pressure Type: Sealed Gage
Operating Pressure Range: 0 to 200 bar
Accuracy: ±0.25 %
Typical Operating Supply Voltage: 9.5 to 30 V
Response Time: 2 ms
Electrical Termination: Connector
Port Size: 1/4-18 NPT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLH200BSD01B RoHS compliant?
Yes, MLH200BSD01B is RoHS compliant.
What is the lead time for MLH200BSD01B?
The standard lead time for MLH200BSD01B is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
42 Weeks can ship 8/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$143.17
6
$141.74
13
$128.47
19
$127.51
25 +
$118.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!