Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MLH150PGB06A

Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 150 PSI, Units in PSI, Measurement Gage (psi), Elect ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 150 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/8 in-27 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF).
Product Highlights:
  • Stable and creep free
  • Easy customization
  • Rated IP65 or better
  • Amplified and temperature compensated
  • All-wetted parts
  • No internal elastomeric seals
  • Reverse voltage and output short circuit protected
  • Less than 2ms response time
  • Wide choice of connections and terminations
  • Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
  • Calibration for special pressure ranges
Search Keywords: MLH150PGB06A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MLH150PGB06A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026209999
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0.5 to 4.5 V
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    27 dia x 55 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 150 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    5 V
  • Response Time:
    2 ms
  • Electrical Termination:
    Connector
  • Port Size:
    1/8-27 NPT
  • Port Type:
    Male
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLH150PGB06A RoHS compliant?
Yes, MLH150PGB06A is RoHS compliant.
What is the lead time for MLH150PGB06A?
The standard lead time for MLH150PGB06A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 126
Can Ship immediately
MOQ for out of Stock Qty:
7
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$284.66
5
$278.40
7
$277.02
13
$275.64
19
$274.95
25 +
$272.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!