- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH150PAB01A
Description
+
Pressure Sensor 0.5V to 4.5V 0psi to 150psi Absolute Automotive 3-Pin
Search Keywords: MLH150PAB01A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH150PAB01A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:27 dia x 55 mm
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 150 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:5 V
-
Response Time:2 ms
-
Electrical Termination:Connector
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$214.85
20
$191.41
100
$170.16
250 +
$159.64
Click for Quote
Log in
to unlock special pricing