- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH125PGL01C
Description
+
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 125 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination Cable (1 m), Pressure Connector 1/4-18 NPT, Output Type 1 Vdc to 6 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: MLH125PGL01C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH125PGL01C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026209999
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Media:Air,Gas,Liquid
-
Output Voltage:1 to 6 V
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:27 dia x 55 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 125 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:8 to 30 V
-
Response Time:2 ms
-
Electrical Termination:Wire Leads
-
Port Size:1/4-18 NPT
-
Port Type:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$767.64
13
$436.31
19
$307.95
25 +
$301.79
Click for Quote
Log in
to unlock special pricing