Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MLH100PSB06A

The MLH100PSB06A is a sealed gage pressure sensor with a 100 psi pressure range, a 1/8-27 NPT port, and a ratiometric output o ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The MLH100PSB06A is a sealed gage pressure sensor with a 100 psi pressure range, a 1/8-27 NPT port, and a ratiometric output of 0.5 Vdc to 4.5 Vdc.
Product Highlights:
  • All-wetted parts
  • No internal elastomeric seals
  • Stable and creep free
  • Reverse voltage and output short circuit protected
  • Less than 2ms response time
  • Easy customization
  • Rated IP65 or better
  • Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
  • Amplified and temperature compensated
  • Wide choice of connections and terminations
  • Calibration for special pressure ranges
Search Keywords: MLH100PSB06A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MLH100PSB06A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026209999
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0.5 to 4.5 V
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    27 dia x 55 mm
  • Device Pressure Type:
    Sealed Gage
  • Operating Pressure Range:
    0 to 100 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    5 V
  • Response Time:
    2 ms
  • Electrical Termination:
    Connector
  • Port Size:
    1/8-27 NPT
  • Port Type:
    Male
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLH100PSB06A RoHS compliant?
Yes, MLH100PSB06A is RoHS compliant.
What is the lead time for MLH100PSB06A?
The standard lead time for MLH100PSB06A is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
7
$746.29
13
$424.18
19
$299.39
25 +
$293.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!