Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MLH100PGD06A

Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units in PSI, Measurement Type Gage (psi), ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units in PSI, Measurement Type Gage (psi), Electrical Termination Type Hirschmann (Mates with G4W1F), Pressure Connector 1/8 in-27 NPT, Output Type 0.5 Vdc to 4.5 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: MLH100PGD06A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: MLH100PGD06A
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLH100PGD06A RoHS compliant?
Yes, MLH100PGD06A is RoHS compliant.
What is the lead time for MLH100PGD06A?
The standard lead time for MLH100PGD06A is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
29 Weeks can ship 6/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$756.76
5
$754.87
7
$752.98
13
$427.98
19
$302.07
25 +
$296.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!