help desk software
Image is representational - see mfr. specs

MLH100BSL14E

Honeywell

Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 100 BAR, Units in BAR, Measurement Sealed Gage (psi) ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 100 BAR, Units in BAR, Measurement Sealed Gage (psi)4, Electrical Termination Cable (1 m), Pressure Connector G 1/4-19 (DIN 3852-2)3, Output Type 0.5 Vdc to 4.5 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: MLH100BSL14E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MLH100BSL14E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0.5 to 4.5 V
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    27 dia x 55 mm
  • Device Pressure Type:
    Sealed Gage
  • Operating Pressure Range:
    0 to 100 bar
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    7 to 30 V
  • Response Time:
    2 ms
  • Electrical Termination:
    Wire Leads
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
8 Weeks can ship 1/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$138.50
6
$131.58
13
$125.00
19
$118.75
25 +
$112.82
Click for Quote
Log in to unlock special pricing