- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH100BSB13B
Description
+
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 5000 PSI, Units in PSI, Measurement Type Sealed Gage (psi)4, Electrical Termination Type Delphi Metri-Pack 150, Pressure Connector 7/16-20 UNF (SAE-4 O-ring boss)3, Output Type 0.5 Vdc to 4.5 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: MLH100BSB13B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH100BSB13B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:4 to 20 mA
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:27 dia x 55 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 100 bar
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:9.5 to 30 V
-
Response Time:2 ms
-
Electrical Termination:Connector
-
Port Size:R 1/4-19 BSPT
-
Port Type:Male
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$153.08
3
$146.95
9
$141.08
24
$135.43
74 +
$130.01
Click for Quote
Log in
to unlock special pricing