- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH040BSD61B
Honeywell
MLH040BSD61B
Heavy Duty Pressure Transducer
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH040BSD61B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Gas7150
-
Output Voltage:N/A
-
Mounting:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:52.5 x 31.16 x 277141mmmm
-
Device Pressure Type:Sealed Gage7140
-
Operating Pressure Range:07154bar to 407154bar
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Response Time:2(Max) ms
-
Electrical Termination:Connector (M12)7142
-
Port Size:G1/4-19 BSPP7161
-
Port Type:N/A
-
This product is discontinued, but still in stock.