- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH03KPSB06A
Honeywell
MLH03KPSB06A
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 3000 PSI, Units in PSI, Measurement Sealed Gage (psi ...
View Datasheet Ask the Datasheet Accessories Notify Me
- All-wetted parts
- No internal elastomeric seals
- Stable and creep free
- Reverse voltage and output short circuit protected
- Less than 2ms response time
- Easy customization
- Rated IP65 or better
- Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
- Amplified and temperature compensated
- Wide choice of connections and terminations
- Calibration for special pressure ranges
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH03KPSB06A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026209999
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Media:Air,Gas,Liquid
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:27 dia x 55 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 3000 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:5 V
-
Response Time:2 ms
-
Electrical Termination:Connector
-
Port Size:1/8-27 NPT
-
Port Type:Male