Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MLH03KPSB01A

Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 3000 PSI, Units in PSI, Measurement Sealed Gage (psi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 3000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4-18 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF).
Product Highlights:
  • Amplified and temperature compensated
  • Reverse voltage and output short circuit protected
  • Less than 2ms response time
  • Easy customization
  • Rated IP65 or better
  • All-wetted parts
  • No internal elastomeric seals
  • Stable and creep free
  • Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
  • Wide choice of connections and terminations
  • Calibration for special pressure ranges
Search Keywords: MLH03KPSB01A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: MLH03KPSB01A
Unit of Measure: Per Each
RoHS: Yes
HTS: 9026209999
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Media: Air,Gas,Liquid
Output Voltage: 0.5 to 4.5 V
Mounting: Stud
Operating Temperature: -40 to 125 °C
Dimension: 27 dia x 55 mm
Device Pressure Type: Sealed Gage
Operating Pressure Range: 0 to 3000 psi
Accuracy: ±0.25 %
Typical Operating Supply Voltage: 5 V
Response Time: 2 ms
Electrical Termination: Connector
Port Size: 1/4-18 NPT
Port Type: Male
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLH03KPSB01A RoHS compliant?
Yes, MLH03KPSB01A is RoHS compliant.
What is the lead time for MLH03KPSB01A?
The standard lead time for MLH03KPSB01A is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in
MOQ for out of Stock Qty:
7
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$335.57
5
$311.11
7
$307.05
13
$302.99
19
$302.23
25 +
$294.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!