- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH02KPSL01A
Honeywell
MLH02KPSL01A
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 2000 PSI, Units in PSI, Measurement Sealed Gage (psi ...
View Datasheet Ask the Datasheet Accessories Notify Me
- All-wetted parts
- No internal elastomeric seals
- Stable and creep free
- Reverse voltage and output short circuit protected
- Less than 2ms response time
- Easy customization
- Rated IP65 or better
- Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
- Amplified and temperature compensated
- Wide choice of connections and terminations
- Calibration for special pressure ranges
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | MLH02KPSL01A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 90262020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Media: | Air,Gas,Liquid |
| Output Voltage: | 0.5 to 4.5 V |
| Mounting: | Stud |
| Operating Temperature: | -40 to 125 °C |
| Dimension: | 27 dia x 55 mm |
| Device Pressure Type: | Sealed Gage |
| Operating Pressure Range: | 0 to 2000 psi |
| Accuracy: | ±0.25 % |
| Typical Operating Supply Voltage: | 5 V |
| Response Time: | 2 ms |
| Electrical Termination: | Wire Leads |
| Port Size: | 1/4-18 NPT |
| Port Type: | Male |