- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH01KPSL01A
Description
+
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 1000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Cable (1 m), Pressure Connector 1/4-18 NPT, Output Type 0.5 Vdc to 4.5 Vdc Ratiometric from 5 Vdc Excitation, Diaphragm Seal - Advanced Thick Film (ATF).
Product Highlights:
- All-wetted parts
- No internal elastomeric seals
- Stable and creep free
- Reverse voltage and output short circuit protected
- Less than 2ms response time
- Easy customization
- Rated IP65 or better
- Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
- Amplified and temperature compensated
- Wide choice of connections and terminations
- Calibration for special pressure ranges
Search Keywords: MLH01KPSL01A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH01KPSL01A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Media:Air,Gas,Liquid
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:27 dia x 55 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 1000 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:5 V
-
Response Time:2 ms
-
Electrical Termination:Wire Leads
-
Port Size:1/4-18 NPT
-
Port Type:Male
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
6
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$156.27
6
$148.45
13
$141.04
19
$133.98
25 +
$127.29
Click for Quote
Log in
to unlock special pricing