Image is representational - see mfr. specs

MLH016BGD14E

Honeywell

Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 16 BAR, Units in BAR, Measurement Gage (psi), Electr ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 16 BAR, Units in BAR, Measurement Gage (psi), Electrical Termination M12 x 1 (Brad Harrison micro), Pressure Connector G 1/4-19 (DIN 3852-2)3, Output Type 0.5 Vdc to 4.5 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF).
Product Highlights:
  • All-wetted parts
  • No internal elastomeric seals
  • Stable and creep free
  • Reverse voltage and output short circuit protected
  • Less than 2ms response time
  • Easy customization
  • Rated IP65 or better
  • Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
  • Amplified and temperature compensated
  • Wide choice of connections and terminations
  • Calibration for special pressure ranges
Search Keywords: MLH016BGD14E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MLH016BGD14E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0.5 to 4.5 V
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    27 dia x 55 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 16 bar
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    7 to 30 V
  • Response Time:
    2 ms
  • Electrical Termination:
    Connector
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$124.57
4
$118.63
13
$113.23
33
$108.31
98 +
$103.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!