- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH010BGG01B
Description
+
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 10 BAR, Units in BAR, Measurement Gage (psi), Electrical Termination DIN 43650-C, 8 mm-male, Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: MLH010BGG01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH010BGG01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Media:Air,Gas,Liquid
-
Output Voltage:4 to 20 mA
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:27 dia x 55 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 10 bar
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:9.5 to 30 V
-
Response Time:2 ms
-
Electrical Termination:Connector
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
7
$710.36
13
$403.75
19
$284.97
25 +
$279.27
Click for Quote
Log in
to unlock special pricing