Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MLH010BGD01B

Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 10 BAR, Units in BAR, Measurement Gage (psi), Electr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 10 BAR, Units in BAR, Measurement Gage (psi), Electrical Termination M12 x 1 (Brad Harrison micro), Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: MLH010BGD01B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MLH010BGD01B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    4 to 20 mA
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    27 dia x 55 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 10 bar
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    9.5 to 30 V
  • Response Time:
    2 ms
  • Electrical Termination:
    Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MLH010BGD01B RoHS compliant?
Yes, MLH010BGD01B is RoHS compliant.
What is the lead time for MLH010BGD01B?
The standard lead time for MLH010BGD01B is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
MOQ for out of Stock Qty:
7
27 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$428.33
5
$401.77
7
$397.79
13
$393.86
19
$389.96
25 +
$386.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!