- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH010BGB01B
Description
+
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 10 BAR, Units in BAR, Measurement Gage (psi), Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF).
Product Highlights:
- All-wetted parts
- No internal elastomeric seals
- Stable and creep free
- Reverse voltage and output short circuit protected
- Less than 2ms response time
- Easy customization
- Rated IP65 or better
- Exceeds CE heavy industrial EMC for use in areas of high RFI/EMI
- Amplified and temperature compensated
- Wide choice of connections and terminations
- Calibration for special pressure ranges
Search Keywords: MLH010BGB01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH010BGB01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:4 to 20 mA
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:27 dia x 55 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 10 bar
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:9.5 to 30 V
-
Response Time:2 ms
-
Electrical Termination:Connector
-
Port Size:1/4-18 NPT
-
Port Type:Male
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$153.79
5
$143.97
10
$141.20
20
$139.26
50
$132.90
100 +
$131.15
Click for Quote
Log in
to unlock special pricing