- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MLH006BGG01B
Description
+
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 6 BAR, Units in BAR, Measurement Gage (psi), Electrical Termination DIN 43650-C, 8 mm-male, Pressure Connector 1/4-18 NPT, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords: MLH006BGG01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MLH006BGG01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:4 to 20 mA
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:27 dia x 55 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 6 bar
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:9.5 to 30 V
-
Response Time:2 ms
-
Electrical Termination:Connector
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$189.82
5
$189.34
7
$188.87
13
$125.17
19
$101.70
25 +
$99.67
Click for Quote
Log in
to unlock special pricing