Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

ML500PS2PR5

Pressure Sensor 0psi to 500psi Sealed 3-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 500psi Sealed 3-Pin
Search Keywords: ML500PS2PR5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ML500PS2PR5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    1 to 6 V
  • Mounting:
    Stud
  • Operating Temperature:
    -40 to 105 °C
  • Dimension:
    55 x 31.16 x 27 mm
  • Device Pressure Type:
    Sealed Gage
  • Operating Pressure Range:
    0 to 500 psi
  • Typical Operating Supply Voltage:
    7 to 35 V
  • Electrical Termination:
    Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ML500PS2PR5 RoHS compliant?
Yes, ML500PS2PR5 is RoHS compliant.
What is the lead time for ML500PS2PR5?
The standard lead time for ML500PS2PR5 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
7
$473.75
13
$270.10
19
$195.08
25 +
$191.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!