- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- ML-1376
Honeywell
ML-1376
Switch Limit N.O./N.C. 3PDT Top Roller Plunger Wire Lead 1A 28VDC 13.34N Linear Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ML-1376
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:3PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:13.34 N
-
Dimension:25.78 x 25.78 x 70.1 mm
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight