- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ML-1369
Description
+
Switch Limit N.C. DPST Top Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead
Search Keywords: ML1369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ML-1369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.C.
-
Operating Force:53.38 N
-
Dimension:25.78mm x 25.78mm x 59.82 mm
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$2,213.92
3
$2,208.39
5
$1,398.65
8
$901.76
10 +
$883.72
Click for Quote
Log in
to unlock special pricing