- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ML-1285
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 7A 28VDC 53.38N Linear Connector
Search Keywords: ML1285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ML-1285
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:0A606.x
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:17.48mm x 23.83mm x 54.15 mm
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3
$5,394.31
5
$3,306.19
8
$2,109.87
10 +
$2,067.67
Click for Quote
Log in
to unlock special pricing