- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- ML-1155
Honeywell
ML-1155
Switch Limit N.O./N.C. DPST Top Plunger Cable 5A 115VAC 28VDC 22.24N Linear Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPST Top Plunger Cable 5A 115VAC 28VDC 22.24N Linear Panel Mount
Search Keywords: ML1155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ML-1155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Operating Force:22.24 N
-
Maximum Current Rating:5@115VAC 28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is ML-1155 RoHS compliant?
Yes, ML-1155 is RoHS compliant.
What is the lead time for ML-1155?
The standard lead time for ML-1155 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
36 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
1
$6,438.02
3
$6,421.93
5
$3,936.02
8
$2,511.80
10 +
$2,461.57
Click for Quote
Log in
to unlock special pricing