- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- ML016BS2PG
Honeywell
ML016BS2PG
Pressure Sensor 0bar to 16bar Sealed 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
- High value and outstanding performance
- No internal elastomeric seals
- Wide choice of pressure ranges available
- Amplified outputs
- Reverse polarity protection
- Less than 500 microseconds response time
- Design to meet IP65 standards
- Exceeds CE Heavy Industrial EMC
- Excellent OEM value
- Eliminates O-Ring compatibility issues
- Eliminates cost of external amplifiers
- Not damaged by reversed excitation
- Accurate high speed measurements
- Protected from harsh environments
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:ML016BS2PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Media:Air,Gas,Liquid
-
Output Voltage:4 to 20 mA
-
Mounting:Stud
-
Operating Temperature:-40 to 105 °C
-
Dimension:55 x 31.16 x 27 mm
-
Device Pressure Type:Sealed Gage
-
Operating Pressure Range:0 to 16 bar
-
Typical Operating Supply Voltage:9.5 to 3.5 V
-
Electrical Termination:Connector