- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- MIPAN2XX100PSAAX
Description
+
Pressure Transducer - 100 PSI - Sealed Guage - Metri-Pack 150 Connector - 1/8-27 NPT
Search Keywords: MIPAN2XX100PSAAX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MIPAN2XX100PSAAX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90262001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Media:Air7150,Gas7150,Liquid7150
-
Output Voltage:0.5 to 4.5 V
-
Mounting:Stud
-
Operating Temperature:-40 to 125 °C
-
Dimension:25.39 x 22 x 46.27141mmmm
-
Device Pressure Type:Sealed Gage7140
-
Operating Pressure Range:07154psi to 1007154psi
-
Accuracy:±0.15 %
-
Typical Operating Supply Voltage:5 V
-
Response Time:1 mS
-
Electrical Termination:Metri-Pack7142
-
Port Size:1/8-27 NPT7161
-
Port Type:Male7162
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,152
Can Ship immediately
5 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$56.68
5
$55.47
10
$53.58
25
$48.89
85
$46.91
170
$46.79
255 +
$46.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT