- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- MF020-1-LC4
Description
+
Oxygen Sensor Analog/Digital Output 24V 7-Pin
Search Keywords: MF0201LC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MF020-1-LC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Zirconia-based
-
Mounting:Probe
-
Category:Oxygen Sensor
-
Minimum Operating Supply Voltage:23 V
-
Maximum Operating Supply Voltage:25 V
-
Output Type:4 to 20 mA
-
Terminal Type:Connector
-
Dimension:105 x 42 x 60 mm
-
Operating Temperature:-100 to 400 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$9,396.76
3
$7,428.62
5 +
$7,317.18
Click for Quote
Log in
to unlock special pricing