Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MF010-0-LC3

Oxygen Sensor Analog/Digital Output 24V 7-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Oxygen Sensor Analog/Digital Output 24V 7-Pin
Search Keywords: MF0100LC3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    MF010-0-LC3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9027102000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Zirconia-based
  • Mounting:
    Probe
  • Category:
    Oxygen Sensor
  • Minimum Operating Supply Voltage:
    23 V
  • Maximum Operating Supply Voltage:
    25 V
  • Output Type:
    4 to 20 mA
  • Terminal Type:
    Connector
  • Dimension:
    105 x 42 x 60 mm
  • Operating Temperature:
    -100 to 250 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MF010-0-LC3 discontinued?
Yes, MF010-0-LC3 from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MF010-0-LC3 RoHS compliant?
Yes, MF010-0-LC3 is RoHS compliant.
What is the lead time for MF010-0-LC3?
The standard lead time for MF010-0-LC3 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4,215.86
3
$3,942.11
5 +
$3,891.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!