Honeywell Authorized Distributor

MDA3711Q

MICRO SWITCH™ Basic Switches: Accessory, Hardware Packet Consisting of: (1) Sheet Metal Mounting Bracket, 19 mm [0.75 in] 11,9 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: Accessory, Hardware Packet Consisting of: (1) Sheet Metal Mounting Bracket, 19 mm [0.75 in] 11,9 mm [0.47 in] Threaded Bushing with Sintered Roller Plunger Actuator, Mounting Bracket and Bushing Hardware Furnished Unassembled
Search Keywords: MDA3711Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: MDA3711Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Auxiliary Roller Plunger Actuator
Switch Type: Snap Action Switch
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MDA3711Q discontinued?
Yes, MDA3711Q from Honeywell is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDA3711Q RoHS compliant?
Yes, MDA3711Q is RoHS compliant.
What is the lead time for MDA3711Q?
The standard lead time for MDA3711Q is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$189.00
5
$177.00
10 +
$168.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!