Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MD3211Q1

MICRO SWITCH™ Basic Switches: Accessory, Hardware Packet Consisting of: (1) Sheet Metal Mounting Bracket with Hardware, (1) 11 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: Accessory, Hardware Packet Consisting of: (1) Sheet Metal Mounting Bracket with Hardware, (1) 11,9 mm [0.47 in] Threaded Bushing with Sintered Roller Plunger Actuator Rotated 90° to Major Axis, (2) Hex Nuts
Search Keywords: MD3211Q1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: MD3211Q1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cross Roller Plunger
Switch Type: Snap Action Switch
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MD3211Q1 RoHS compliant?
Yes, MD3211Q1 is RoHS compliant.
What is the lead time for MD3211Q1?
The standard lead time for MD3211Q1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for out of Stock Qty:
8
3 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$235.67
5
$230.68
8
$225.20
15
$219.73
23
$219.01
30 +
$218.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!