Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MD3211-Q

MICRO SWITCH™ Basic Switches: Accessory, Hardware Packet Consisting of: (1) Sheet Metal Mounting Bracket, 11,9 mm [0.47 in] Th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: Accessory, Hardware Packet Consisting of: (1) Sheet Metal Mounting Bracket, 11,9 mm [0.47 in] Threaded Bushing with Sintered Roller Plunger Actuator Rotated 90° to Major Axis, Mounting Bracket and Bushing Hardware Furnished Unassembled
Product Highlights:
  • Switch plunger
  • Designed to be used with DT, MT Series snap action switches
  • RoHS compliant
  • Lead-free
Search Keywords: MD3211Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: MD3211-Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Plunger
Switch Type: Snap Action Switch
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MD3211-Q RoHS compliant?
Yes, MD3211-Q is RoHS compliant.
What is the lead time for MD3211-Q?
The standard lead time for MD3211-Q is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 471
Can Ship immediately
27 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$181.76
5
$175.17
10
$172.34
20
$169.51
50
$165.77
100 +
$163.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!