- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- MCH2711A3
Description
+
MICRO SWITCH™ Premium Large Basic Switches: HS Series Accessory, Panel Mount Mounting Bracket, 11,9 mm [0.470 in] Threaded Bushing with Special Drilled Anodized Aluminum 10,7 mm [0.420 in] Diameter Additional Overtravel Plunger Actuator, For Use with HS Series Switches, Mounting and Bushing Hardware Furnished Unassembled
Search Keywords: MCH2711A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MCH2711A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Plunger Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for out of Stock Qty:
8
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$292.03
5
$291.30
8
$290.57
15
$164.09
23
$112.96
30 +
$110.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT