- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- MCH2711A1
Honeywell
MCH2711A1
MICRO SWITCH™ Premium Large Basic Switches: HS Series Accessory, Panel Mount Mounting Bracket, 11,9 mm [0.470 in] Threaded Bus ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MCH2711A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Auxiliary Plunger Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A