- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- MCD7711
Description
+
MICRO SWITCH™ Premium Large Basic Switches: DT and MT Series Accessory, Panel Mount Mounting Bracket, 44,5 mm [1.75 in] 11,9 mm [0.470 in] Threaded Bushing with 7,9 mm [0.31 in] Diameter Additional Overtravel Plunger Actuator, For Use with Pin Plunger DT and MT Series Basic Switches, Mounting and Bushing Hardware Furnished Unassembled
Search Keywords: MCD7711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MCD7711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Overtravel Plunger Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
50
can ship 9/7/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$239.65
5
$234.98
10
$219.30
20
$213.82
50
$207.83
100 +
$207.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT