Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

MCA7711

MICRO SWITCH™ Premium Large Basic Switches: BA and BE Series Accessory, Panel Mount Mounting Bracket, 43 mm [1.69 in] 11,9 mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Premium Large Basic Switches: BA and BE Series Accessory, Panel Mount Mounting Bracket, 43 mm [1.69 in] 11,9 mm [0.470 in] Threaded Bushing with 7,9 mm [0.31 in] Diameter Additional Overtravel Plunger Actuator, For Use with Pin Plunger BA and BE Series Basic Switches, Mounting and Bushing Hardware Furnished Unassembled
Search Keywords: MCA7711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: MCA7711
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Auxiliary Overtravel Plunger Actuator
Switch Type: Snap Action Switch
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MCA7711 RoHS compliant?
Yes, MCA7711 is RoHS compliant.
What is the lead time for MCA7711?
The standard lead time for MCA7711 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 1/11/27
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$189.48
5
$179.23
10
$174.44
20
$173.36
50
$172.92
100 +
$172.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!