- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- MBH2731
Description
+
MICRO SWITCH™ Premium Large Basic Switches: HS Series Accessory, Panel Mount Mounting Bracket, 10,7 mm [0.420 in] Diameter Additional Overtravel Plunger Actuator, For Use with HS Series Switches, Mounting Hardware Furnished Unassembled
Search Keywords: MBH2731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MBH2731
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Plunger Actuator
-
Switch Type:Snap Action Switch
-
Color:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$182.11
2
$178.73
4
$175.37
7
$171.99
200
$168.62
500
$87.68
1,000
$80.94
2,000 +
$79.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments