- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- MA3055
Honeywell
MA3055
Sealed Front End VRS Sensor Automotive 2-Pin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Sealed Front End VRS Sensor Automotive 2-Pin
Search Keywords: MA3055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MA3055
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:Sealed Front End VRS Sensor
-
Output Type:Sine Wave
-
Minimum Operating Supply Voltage:N/A
-
Mounting:Panel
-
Maximum Operating Supply Voltage:N/A
-
Dimension:25mm x 6.4mm dia
-
Operating Temperature:-73 to 230 °C
Frequently Asked Questions
Is MA3055 RoHS compliant?
No, MA3055 is not RoHS compliant.
What is the lead time for MA3055?
The standard lead time for MA3055 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
MOQ for out of Stock Qty:
7
19 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$545.36
5
$514.23
7
$508.44
13
$502.65
19
$501.40
25 +
$500.14
Click for Quote
Log in
to unlock special pricing