- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- MA215HT
Honeywell
MA215HT
Sealed Front End VRS Sensor 2-Pin
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Sealed Front End VRS Sensor 2-Pin
Search Keywords: MA215HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:MA215HT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Category:Sealed Front End Hi-Temp VRS Sensor
-
Output Type:Sine Wave
-
Mounting:Panel
-
Dimension:35mm x 12mm dia
-
Operating Temperature:-40 to 205 °C
Frequently Asked Questions
Is MA215HT RoHS compliant?
No, MA215HT is not RoHS compliant.
What is the lead time for MA215HT?
The standard lead time for MA215HT is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for out of Stock Qty:
7
22 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$821.88
5
$690.25
7
$680.97
13
$671.68
19
$670.00
25 +
$668.32
Click for Quote
Log in
to unlock special pricing