- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M8805/98-046
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 2 Position (On - On), MIL-S-8805/4 Basic Switches, Solder T Terminals, Panel and Bushing Seals, Standard Lever, Military Part Number M8805/98-046
Search Keywords: M880598046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M8805/98-046
-
Alias/AKA:66AT300-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:6PDT14110
-
Switch Configuration:N.O./N.C.14118
-
Contact Rating @ Voltage:7@250VAC 28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Solder14119
-
Dimension:27.9mm x 23.6mm x 57.314112mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
30 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$3,915.47
5
$3,905.69
10
$1,994.84
15
$1,357.90
20 +
$1,330.73
Click for Quote
Log in
to unlock special pricing