- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M8805/98-032
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (On - On - On), MIL-S-8805/4 Basic Switches, Solder T Terminals, Panel and Bushing Seals, Standard Lever, Military Part Number M8805/98-032
Search Keywords: M880598032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M8805/98-032
-
Alias/AKA:66AT300-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$3,797.67
10
$1,939.67
15
$1,320.34
20 +
$1,293.93
Click for Quote
Log in
to unlock special pricing