- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M8805/92-014
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (On - On - On), 21SM284 Basic Switches, Gold-Plated Contacts, Solder T2 Terminals, Locking Lever (Locked Out Of and In To Extreme Position, Opposite Keyway), Military Part Number M8805/92-014
Product Highlights:
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: M880592014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M8805/92-014
-
Alias/AKA:13AT272-T2-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:5@115VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:21.34mm x 18.26mm x 69.39 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$1,594.09
25
$846.75
38
$568.80
50 +
$557.42
Click for Quote
Log in
to unlock special pricing