- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- M8805/80-01
Description
+
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Bushing, MIL - PRF - 8805 Symbol 2, Pin Plunger Actuator, Lead Wire Termination, 2 X SPDT Circuitry, Gold Contact Basic Switch, 4 Amp Resistive Load, 2 Amp Inductive Load, and 4 Amp Motor Load at 28 Vdc.
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Meets sand and dust, explosion, icing, minimum current, and moisture resistance requirements
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Jet aircraft de-icer controls
- Military aircraft wingfold actuators
Search Keywords: M88058001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M8805/80-01
-
Alias/AKA:1HE1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:5@28VDC A
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
6
can ship 1/10/28
105 Weeks
can ship
6/14/28
Price (USD)
Qty
Unit Price
1
$1,679.99
3
$1,671.71
5 +
$1,663.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT