- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M8805/55-007
Description
+
Switch Limit N.O. DPST Top Plunger Screw 48.93N Linear Screw Mount
Search Keywords: M880555007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M8805/55-007
-
Alias/AKA:JS-557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Configuration:N.O.
-
Maximum Pre-Travel:2.29 mm
-
Dimension:54.86 x 21.79 x 62.38 mm
-
Mounting:Screw Mount
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Straight
-
Operating Force:48.93 N
-
Release Force:2.22(Min) N
-
Product Weight:113.39 g
-
Minimum Over-Travel:1.27 mm
-
Type:Enclosed
-
Terminal Type:Screw
-
Actuator Style:Top Plunger
-
Device Type:Linear
-
Pole Throw Configuration:DPST
-
Family:JS-557
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$493.81
3
$487.79
5
$486.57
8
$485.35
10 +
$461.65
Click for Quote
Log in
to unlock special pricing