- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- M8805/1-044
Description
+
Switch Snap Action N.O./N.C. SPDT Lever Screw 0.9N Screw Mount
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords: M88051044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M8805/1-044
-
Alias/AKA:BZ-2RWT04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Lever
-
Contact Rating @ Voltage:N/A
-
Maximum Movement Differential:2.36 mm
-
Operating Force:0.9 N
-
Termination Style:Screw
-
Dimension:62.08 x 17.45 x 34.14 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Ships today, if you order in
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$48.15
5
$43.54
10
$21.99
25
$20.73
50
$20.02
100
$19.06
250 +
$18.85
Click for Quote
Log in
to unlock special pricing