- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M5594/6-1E
Description
+
Switch Toggle ON ON ON SP3T Locking Lever Solder 7A 28VDC Panel Mount with Threads
Product Highlights:
- Qualification to MIL-S-5594 available
- Environment-proof sealing
- 2 and 3 position magnetically maintained toggle action
- Various lever styles available
- Turret, leadwire, and screw terminals
- Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: M559461E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M5594/6-1E
-
Alias/AKA:27ET61-T-E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:7@28VDC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:25.4 x 25.4 x 100.84 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 7/17/26
MOQ for out of Stock Qty:
5
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$1,682.86
5
$1,678.65
10
$1,674.45
15
$1,670.27
20 +
$1,666.09
Click for Quote
Log in
to unlock special pricing