- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M5594/1-6
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), 1.83 m [6 ft] Lead Wire Termination (20 Gage) Exiting 90° From Keyway, Standard Lever, Military Part Number M5594/1-6
Search Keywords: M559416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M5594/1-6
-
Alias/AKA:25ET64-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Contact Rating @ Voltage:4@28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:25.4 x 25.4 x 81.03 mm
-
Operating Temperature:-65 to 71 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
34 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1
$5,485.77
5
$5,472.06
10
$2,794.87
15
$1,902.47
20 +
$1,864.42
Click for Quote
Log in
to unlock special pricing