- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- M5594/1-1
Description
+
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), 1.83 m [6 ft] Lead Wire Termination (20 Gage) Exiting 90° From Keyway, Standard Lever, Military Part Number M5594/1-1
Search Keywords: M559411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M5594/1-1
-
Alias/AKA:25ET61-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
5
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$1,718.92
5
$1,701.90
10
$1,685.05
15
$1,668.37
20 +
$1,651.85
Click for Quote
Log in
to unlock special pricing